Murata Power Solutions ULS DOSA-Compatible Isolated DC-DC Converters

Murata Power Solutions ULS DOSA-Compatible Isolated DC-DC Converters offer output voltages of 3.3Vout (30A), 5Vout (20A), and 12Vout (8.3A). The ULS sixteenth-brick series maintains a width of 0.9" while still retaining up to 100W output and full 2250VDC isolation. The PC-board mount converter family accepts 36VDC to 75VDC inputs and delivers fixed outputs regulated to within ±0.2%. The ULS devices are ideal for high current applications such as datacom, telecom, cell phone towers, data centers, server farms, and network repeaters.

Features

  • Industry-standard DOSA "Sixteenth-brick" format and pinout with surface mount option
  • 36VDC to 75VDC input range
  • 3.3VDC, 5VDC, and 12VDC outputs
  • 2250V basic input/output isolation
  • Up to 100W total output power with overtemperature shutdown
  • High-efficiency half-bridge synchronous rectifier topology
  • Stable no-load operation with no required external components
  • Operating temperature range of -40°C to +85°C with derating
  • Certified to UL 60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals, 2nd Edition
  • Extensive self-protection shut down features

Applications

  • Datacom
  • Telecom
  • Cell phone towers
  • Data centers
  • Server farms
  • Network repeaters

Simplified Block Diagram

Block Diagram - Murata Power Solutions ULS DOSA-Compatible Isolated DC-DC Converters
Yayınlandı: 2012-11-16 | Güncellenmiş: 2022-03-11