- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Murata
- AGV & AMR - Murata
Murata AGV & AMR
Murata offers various components for use with Automated Guided Vehicles (AGVs) and Autonomous Mobile Robots (AMRs). AGVs are unmanned electric vehicles that move materials around a facility. The AGVs travel on fixed paths, requiring infrastructure, and rely on pre-programmed software for instructions. AGVs are a form of automation but are not intelligent machines.As the evolved version of AGVs, autonomous mobile robots, or AMRs, use perception and navigation algorithms to navigate facilities and move materials from one place to the next. AMRs are not limited to a specific route.
AGV vs. AMR
MEMS
Murata SCHA63T XYZ-Axis Gyroscope/Accelerometer
Combines a high-performance 3-axis angular rate and a 3-axis accelerometer in a 6DoF package.
Murata SCL3300 Inclination Sensors
Features a tilt angle output and digital SPI interface.
DC/DC Converters
Murata Electronics MYC0409 Ultra-Thin DC-DC Converters
Offers a small and thin design with 11.5mm x 9.5mm x 2mm LGA packaging and up to 96.5% efficiency.
Murata MonoBK™ Type DC/DC Converters
4A to 30A PoL devices offer high power density, low noise, and a small form factor.
Murata Electronics MYMGK MonoBK™ DC-DC Dönüştürücüler
10,5 mm x 9 mm x 5,6 mm'lik bir pakette 100 mA boşta akım ve 9,6 V giriş gerilim değeri.
Murata Electronics MYMGM MonoBK™ DC/DC Converters
7.5VDC-15VDC input voltage range, 16A/24A output current, 0.7VDC to 1.8VDC settable output voltage.
Murata Electronics MYSGK DC/DC Converters
MonoBlock type, designed for embedded applications, ideal for powering the latest FPGAs & DSPs.
Murata Power Solutions UWE Eighth-Brick DC/DC Converters
Designed with high-current isolated power modules for use in high-density system boards.
Murata Power Solutions UWE 75W Eighth-Brick DC/DC Converters
Ideal for high-density board systems in telecom, battery powered, or portable applications.
Murata Power Solutions UWE 100W to 120W DC/DC Converters
Eighth-brick DOSA modules are designed for high-density embedded applications.
Murata Power Solutions UWQ-12/17-Q48 Wide Input Isolated DC/DC Converters
Offers high output current in DOSA-compliant quarter brick package.
Murata Power Solutions UWS Wide Input Isolated DC-DC Converters
Sixteenth-brick DOSA compatible with 18VDC to 75VDC inputs.
Murata UWS-Q12 Isolated DC-DC Converters
Offers a 2A to 15A current range, 24VDC maximum voltage rating, and up to 91% efficiency.
Thermistors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics NXFT Thermo-String Long-Lead NTC Thermistors
Up to 100mm long leads for hard-to-reach hotspots, -40°C to +125°C sensing temperature range.
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Timing/Buzzers
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Murata Hybrid Crystal Resonator SMD Crystals
Smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
Communication Modules
Murata Type 1GC Wireless Module
Based on the Infineon CYW43907 chipset supporting Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY data rate.
Murata Electronics Type 1GC Electric Imp (IMP005) Wi-Fi Module
Works with the Imp Cloud Platform (IMP005) & powered by the CYW43907 chip, consumer grade.
Murata Electronics Type 1LD Ultra-Small Wi-Fi+BLUETOOTH+MCU Module
Based on the Infineon CYW43438 combo chipset + STMicroelectronics STM32F412 MCU.
Murata Type 1LV BLUETOOTH®+Wi-Fi® Module
Ultra-small, dual-band Wi-Fi® 802.11a/b/g/n and BLUETOOTH® 5 module based on the Infineon CYW43012.
Murata Type 1MW BLUETOOTH®+Wi-Fi® Module
Shielded ultra-small dual-band Wi-Fi 11a/b/g/n/ac & BLUETOOTH 4.2 module based on Infineon CYW43455.
Murata Type 1XA WLAN+BLUETOOTH® Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO RSDB & BLUETOOTH® 5.2 BR/EDR/LE based on Infineon CYW54591.
Murata Electronics Type 1XK Wi-Fi®+BLUETOOTH® Module
Small, high-performance module based on the NXP IW416 combo chipset.
Murata Electronics Type 2DS High-Performance Wi-Fi® Module
Based on NXP 88W8801 chipset that supports Wi-Fi 802.11b/g/n up to 72.2Mbps PHY data rate.
Development Tools
Murata Electronics MEMS Evaluation Units
Designers can easily test the work of Murata MEMS accelerometers, gyroscopes, and inclinometers.
Murata SCL3300 Position Sensor Board Development Tool
A chip carrier PCB used to enable fast prototyping for digital accelerometers/inclinometers.
Murata µSD-M.2 Adapter Kits
Allows customized Wi-Fi® and BLUETOOTH® for NXP's i.MX and i.MX RT platforms.
- Murata