Murata Power Solutions CME 0.75W Single-Output DC/DC Converters

Murata CME 0.75W Single-Output DC/DC Converters are isolated 0.75W DC/DC Converters that offer a cost-effective lower power alternative to a 1W DC/DC converter. The CME converters feature galvanic isolation and an operating temperature range from -40°C to +85°C with full 0.75W output. This allows the devices to be configured to provide an isolated negative rail in systems where only positive rails exist.

Features

  • Single isolated output
  • Short circuit protection options
  • UL 60950 recognized
  • 1kVDC or 3kVDC options
  • Wide temperature performance at full 0.75W load, -40°C to +85°C
  • Industry-standard pinouts
  • 3.3V and 5V inputs
  • 3.3V, 5V, and 12V outputs
  • Pin Compatible with LME, MEE1, MEE3, NKE, NME, and NML series'

Specifications

  • 63mA, 150mA, and 227mA output current options
  • 195mA to 300mA input current range at the rated load
  • 5% to 12% load regulation range
  • 10mVp-p to 30mVp-p ripple and noise range
  • 22pF to 35pF isolation capacitance range
  • 2.97V to 5.5V voltage range, continuous operation
  • 95mA input short circuit current
  • 0.75W rated power
  • 10GΩ isolation resistance
  • 91kHz to 135kHz typical switching frequency range
  • Temperature ranges
    • -40°C to +85°C operating
    • -50°C to +130°C storage
  • Free air convection cooling
Yayınlandı: 2014-03-24 | Güncellenmiş: 2022-03-11