Murata Power Solutions D1U74T-W AC-DC Power Supplies

Murata Power Solutions D1U74T-W AC-DC Power Supplies offer 2700W or 3200W output power, up to 96% efficiency, and dual outputs in a 73.5mm x 185mm x 40mm package size. These power units feature back-to-front airflow, a variable speed-controlled internal cooling fan, and a standard Intel CRPS/M-CRPS form factor. Protections include overvoltage, overcurrent, and overtemperature faults. Murata Power Solutions D1U74T-W AC-DC Power Supplies are ideal for a variety of applications, including telecommunications, workstations, edge computing, cloud and hyperscale servers, and GPUs used in artificial intelligence (AI) training and interfacing.

Features

  • Standard Intel CRPS/M-CRPS form factor
  • 240VDC capability where regions permit
  • Wide temperature range
  • Integral ORING isolation devices for both outputs
  • Back-to-front airflow
  • Overvoltage, overcurrent, and overtemperature fault protection
  • Active current sharing
  • Variable speed-controlled internal cooling fan

Applications

  • Servers
  • GPUs used in AI training and interfacing
  • Workstations
  • Edge computing
  • Cloud and hyperscale servers
  • Storage systems
  • Large-scale data storage arrays
  • Telecommunications and networking equipment
  • Other 12V distributed power architectures

Specifications

  • 2700W or 3200W output power
  • 90VAC to 264VAC input operating range
  • 180VDC to 300VDC or 192VDC to 310VDC input operating range
  • 2 outputs
  • Up to 96% efficiency
  • 73.5mm x 185mm x 40mm dimensions (W x L x H) (2.89" x 7.28" x 1.57")
Yayınlandı: 2021-09-08 | Güncellenmiş: 2026-06-12