Murata DEM Wire Wound Ferrite Inductors

Murata DEM Wire Wound Ferrite Inductors offer a 6.8µH to 18µH inductance range, a 3200mA to 5200mA current capacity, and a ferrite core magnetic shield. DEM inductors are AEC-Q200 qualified, extending the traditional series to include automotive power lines. Murata DEM Wire Wound Ferrite Inductors measure 8mm x 8mm x 4.5mm and feature a -40°C to +105°C operating temperature range. 

Specifications

  • 6.8µH to 18µH inductance range with ±20% or ±30% tolerances
  • 0.1MHz inductance test frequency
  • 3200mA to 5200mA rated current (based on inductance change)
  • 2900mA to 4800mA rated current (based on temperature rise)
  • Ferrite core magnetic shield
  • -40°C to +105°C operating temperature range

Dimensions

Murata DEM Wire Wound Ferrite Inductors
Yayınlandı: 2019-04-19 | Güncellenmiş: 2023-12-05