Murata Power Solutions DMR35 Digital Panel Meters
Murata Power Solutions DMR35 Digital Panel Meters perform precision DC current or voltage measurements and feature highly visible, 3½-digit measurements (depending on selected range) with a fast-acting 21-segment bar graph. This graph provides a helpful indication of quickly changing measured values. Rear-accessible DIP switches allow the selection of measurement range and display brightness. These meters are powered via an external 9VDC to 32VDC power supply and provide 0.8% measurement accuracy. The measurement inputs offer ±48V of common-mode input range, simplifying use in a range of applications.Murata Power Solutions DMR35 Digital Panel Meters have a rugged polycarbonate housing that is mountable in a round hole using the supplied screws. These units are designed as a mechanical drop-in replacement for many commonly available analog movement meters. The units feature a bright 0.45” (11.4mm) LED display with adjustable brightness. The DMR35 series is ideal for use in display panels, laboratory instrumentation, factory automation, line of site, and commercial and industrial retrofitting applications.
Features
- Common
- Operates from external 9Vdc to 32Vdc power supply
- Bright 0.45” (11.4mm) LED display, adjustable brightness
- Up to 3 ½ digit measurements, depending on selected range
- 21-segment bar graph display scale
- 0.8% measurement accuracy
- Selectable measurement range
- Unipolar and bipolar measurement options
- Wide common-mode input range (±48V)
- Two-year limited warranty
- DMR35-ACA
- Full-scale measurement of AC current
- 100VAC to 264VAC power supply
- DMR35-ACV
- 15mA power consumption at 120VAC
- DMR35-DCA
- Precision internal shunt resistor
- DMR35-DCA3
- Works with industry-standard external 50mV-output shunt resistors
- DMR35-DCV
- 1MΩ input impedance
- DMR35-DCxA
- Low-burden voltage internal shunt resistors
Applications
- Laboratory instrumentation
- Factory automation
- Line of site
- Commercial and industrial retrofitting
- Display panels
Product Selection
Videos
Front Panel
Rear Panel & Connections
Block Diagram - Current Meters
Block Diagram - Voltmeters
Yayınlandı: 2021-04-05
| Güncellenmiş: 2022-09-14