Murata Power Solutions DSE / DAE / DCE DOSA Digital PMBus Interfaces

Murata Power Solutions DSE / DAE / DCE 400W DOSA Digital PMBus Interfaces are DOSA-compliant, digitally controlled DC-DC converters based on a 32-bit Arm® processor. Murata DSE / DAE / DCE provides a fully regulated, digitally controlled DC output in an eighth-brick format that supports the DOSA industry standard footprint for isolated board-mounted power modules. These DC/DC converters support advances in power conversion technology, including a digital interface supporting the PMBus protocol for communications to power modules. These devices support a 36V to 75V input range with a typical efficiency of 95.5%. DSE / DAE / DCE devices incorporate a droop load-sharing option that allows the connection of two or more units together in parallel for demanding applications or for providing redundancy in high-reliability applications.

Features

  • DOSA-compliant digital eighth-brick with PMBus interface
  • 36VIN to 75VIN range
  • 95.5% typical efficiency
  • Delivers up to 33A (400W)
  • Low output ripple and noise
  • -40°C to +85°C operating temperature range
  • Baseplate included for improved thermal performance
  • Output overcurrent, overvoltage, and overtemperature protection
  • Negative and positive logic (negative logic standard configuration)
  • Basic insulation, 2250VDC I/O isolation compliant with IEEE 802.3 PoE standards
  • 3x pin/function configurations
    • Full PMBus with sense and trim pins
    • No PMBus with sense and trim pins
    • 5-pin bus converter, no sense, and trim pins
  • Optional reflow processable
  • Optional droop load sharing of two or more modules
  • Certified to UL/EN/IEC 60950-1, CAN/CSA-C22.2 No. 60950-1, 2nd Edition, safety approvals and EN 55022/CISPR22 standards

Applications

  • Distributed power architectures
  • Intermediate bus voltage
  • Networking equipment (including POE)
  • Servers and storage
  • Fan tray assemblies
Yayınlandı: 2019-05-15 | Güncellenmiş: 2024-05-23