Murata Power Solutions DSQ/DAQ/DCQ 600W DC-DC Converters
Murata Power Solutions DSQ / DAQ / DCQ 600W DC-DC Converters provide a fully regulated DC output in a quarter-brick format to support the DOSA industry-standard footprint for isolated board-mounted power modules. The DSQ/DAQ/DCQ converters endorse advances in power conversion technology, including a digital interface supporting the PMBus protocol for communications to power modules. These converters offer 96% efficiency (typical), output overcurrent and overvoltage protection (OCP/OVP), overtemperature protection (OTP), and low output ripple and noise. Murata Power Solutions DSQ / DAQ / DCQ 600W DC-DC Converters are ideally suited for servers and storage applications, networking equipment, telecommunications equipment, Power over Ethernet (PoE), fan trays, wireless networks, and industrial/test equipment.Features
- DoSA-compliant digital (DSQ) quarter-brick with PMBus interface
- 36-75VIN range
- 96% efficiency (typical)
- Delivers up to 50A output current and 600W output power
- Low output ripple and noise
- Based on a 32-bit Arm processor
- Optional droop load sharing of up to 3 modules
- Baseplate included for improved thermal performance
- Output overcurrent and overvoltage protection
- Overtemperature protection
- -40°C to +85°C wide operating temperature range
- Negative and positive logic (negative logic standard configuration)
- 2250VDC I/O isolation compliant with IEEE802.3 PoE standards
- Optional reflow processable
- 3-pin/function configurations available
- Full PMBus with sense and trim pins
- No PMBus with sense and trim pins
- 5-pin Bus converter, no sense, and trim pins
- Certified to UL/EN/IEC 60950-1, CAN/CSA-C22.2 No. 60950-1, 2nd Edition, safety approvals, and EN55022/CISPR22 standards
Applications
- Distributed power architectures
- Intermediate Bus voltage
- Telecommunications equipment
- Networking equipment, including POE
- Servers and storage
- Wireless networks and wireless pre-amplifiers
- Fan-tray assemblies and other applications requiring a regulated voltage source
Videos
Product Overview
Performance Data
Yayınlandı: 2018-11-16
| Güncellenmiş: 2023-02-24