Murata Electronics DXW Wirewound Baluns
Murata Electronics DXW Wirewound Baluns offer ceramic material construction and a copper conductor that is ideal for high-frequency applications. The surface-mount design allows for quick handling and easy use. Murata DXW Wirewound Baluns feature a compact design, 1dB to 1.4dB insertion loss, and 25Ω, 50Ω, or 75Ω impedance.Features
- Ideal for high-frequency applications
- Ceramic material construction and a copper conductor
- 25Ω, 50Ω, or 75Ω impedance
- 1dB to 1.4dB insertion loss
- Compact, surface-mount design
- Quick handling and easy use
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Empedans | Ekleme Kaybı |
|---|---|---|---|---|
| DXW21HN5011BL | ![]() |
Sinyal Koşullandırma .1-1 GHZ 50OHM:50OHM | 50 Ohms | 1 dB |
| DXW21BZ7511TL | ![]() |
Sinyal Koşullandırma | 75 Ohms | |
| DXW21BN2511NL | ![]() |
Sinyal Koşullandırma | 25 Ohms | 1 dB |
| DXW21BN7511SL | ![]() |
Sinyal Koşullandırma 1-1.5GHZ 75 OHM | 75 Ohms | 1.4 dB |
| DXW21BN7511TL | ![]() |
Sinyal Koşullandırma 50-870 MHZ BALUN | 75 Ohms | 1.2 dB |
| DXW21BN7511TL08 | ![]() |
Ses Transformatörleri / Sinyal Transformatörleri 50MHz to 1800MHz 20VDC 75Ohm | ||
| DXW21BN7511SL07 | ![]() |
Ses Transformatörleri / Sinyal Transformatörleri 50MHz to 1800MHz 20VDC 75Ohm | ||
| DXW21BZ7511SL | ![]() |
Sinyal Koşullandırma |
Yayınlandı: 2018-10-10
| Güncellenmiş: 2025-06-24