Murata Power Solutions EK24108 Evaluation Board
Murata Power Solutions EK24108 Evaluation Board is designed to evaluate the PE24108 Two-Stage Buck Regulator, which is a compact, low-profile step-down DC-DC converter solution. The PE24108 delivers 10A per stage output current from an input voltage range of 3V to 3.6V. The output voltage is selected with external feedback resistors and can be adjusted from 0.4 to 1V. The FlexiBK™ regulator is based on Murata's advanced two-stage architecture. Suitable applications for Murata Power Solutions EK24108 Evaluation Board include point-of-load (PoL) regulators, optical modules, core supplies, application-specific integrated circuits (ASICs), and field-programmable gate arrays (FPGAs).Features
- Designed for use with the PE24108 Two-Stage Buck Regulator
- Evaluates the features and performance of the PE24108
- Proprietary architecture enables superior efficiency with ultra-low profile and footprint
Applications
- Low-profile PoL regulators
- Optical modules
- ASICs
- FPGAs
- Core supplies
Block Diagram
Yayınlandı: 2024-02-12
| Güncellenmiş: 2024-02-19