- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Murata
- EV Engine Control Unit Components - Murata Electronics
Murata Electronics EV Engine Control Unit Components
Murata Electronics Engine Control Unit (ECU) Components act as the brain of modern electric and hybrid vehicles (EVs/HEVs), managing performance, efficiency, and safety. These high-reliability components from Murata Electronics support ECU design by enabling precise control, stable communications, and noise suppression in EV and HEV applications.
Block Diagram
Capacitors
Murata Electronics GCD & GCE AEC-Q200 MLCCs
AEC-Q200 qualified and improve safety performance combination of a two-element array structure.
Murata Electronics GCJ Soft Termination MLCCs
Medium voltage for automotive electronic equipment.
Murata Electronics Automotive KCM Metal Terminal Type MLCCs
AEC-Q200 qualified and substantially reduces noise by approximately 30dB.
Murata Electronics KC3 AEC-Q200 Multilayer Ceramic Capacitors
Offers a 6.1mm x 5.3mm size, 250VDC to 630VDC rated voltage, and up to 2.2µF capacitance.
Murata KCA55 Automotive-Grade MLCCs
Safety Standard Certified and meets AEC-Q200 requirements used for automotive electronics equipment.
Murata Electronics GCM Automotive Ceramic Capacitors
High resistance of solder-leaching, Ni-barrier termination, suitable for flow & reflow soldering.
EMI
Murata Electronics BLM Ferrite Beads for Powertrain & Safety
Includes optimum components that meet various rated current and noise frequency ranges.
Inductors
Murata Electronics LQH AEC-Q200 Wire-Wound Ferrite Inductors
Offers a maximum temperature tolerance of +125°C and AEC-Q200 compliance.
Murata Electronics Automotive DFE Metal Alloy Power Inductors
Features wire-wound construction and supports high current ratings.
Murata AEC-Q200 DLW Common Mode Choke Coils
Designed for automotive power supplies and available in both 2014 and 2020 sizes.
Murata MDH High-Temp High-Reliability Wirewound Inductors
High-reliability, wire wound, shielded inductors capable of withstanding 150°C (AEC-Q200 Qualified).
Sensors
Murata Electronics NCU AEC-Q200 NTC Thermistors
Designed for automotive applications and offers an operating temperature range of -55°C to +150°C.
Timing
Murata XRCGA_F_A Automotive Crystal Units
2016 package uses original package technology and high-grade quartz crystal elements.
Murata XRCGE_F_A Automotive Crystal Units
SMD-type modules with original packing technology and high-grade quartz crystal elements.
Videos
- Murata Electronics