Murata 10µF/50Vdc 0805" MLCC (GCM21BE71H106KE02)

Murata GCM21BE71H106KE02 Multilayer Ceramic Capacitor (MLCC) features an 0805" package (2mm x 1.25mm) with 10µF capacitance and a 50VDC rating. This compact module is specifically engineered for automotive applications to provide an 0805" size while maintaining capacitance, voltage rating, and MLCC reliability. The device is designed for 12V automotive power lines, using Murata's proprietary ceramic material and thinning technologies to lower the overall capacitor count and help save board space. This design achieves smaller, more efficient, and reliable automotive systems. The GCM21BE71H106KE02 offers roughly 2.1 times the capacitance of Murata's previous 4.7µF/50VDC module, despite sharing the same physical size, and it occupies approximately 53% less space than the previous 10µF/50VDC MLCC in the larger 1206" size. Ideal applications for the GCM21BE71H106KE02 capacitor include automotive and medical equipment.

Features

  • 0805" package yet maintains capacitance, voltage rating, and MLCC reliability
  • Leverages Murata's proprietary ceramic material and thinning technologies
  • Saves PCB space and reduces overall capacitor count for smaller, more efficient, and reliable automotive systems
  • Designed for 12V automotive power lines
  • Occupies approximately 53% less space than previous 10µF/50VDC MLCC in 1206" size
  • Offers roughly 2.1 times the capacitance of Murata's previous 4.7µF/50VDC MLCC, despite sharing same physical size

Applications

  • Automotive powertrain and safety equipment
  • Automotive infotainment and comfort equipment
  • Medical equipment (GHTF A/B/C) except for implant equipment

Specifications

  • 10μF ±10% capacitance
  • 2mm ±0.2mm length
  • 1.25mm ±0.2mm width
  • 1.25mm ±0.2mm thickness
  • 0.7mm min. distance between external terminals
  • 0.2mm to 0.7mm external terminal size
  • 50VDC rated voltage
  • 0805 (2012M) size code in inch (mm)
  • +22.0/-56.0% capacitance change rate
  • X7U (EIA) temperature characteristics (complied standard)
  • -55°C to +125°C operating temperature range

0805 Size

Infographic - Murata 10µF/50Vdc 0805

Dimensions

Mechanical Drawing - Murata 10µF/50Vdc 0805
Yayınlandı: 2025-06-30 | Güncellenmiş: 2026-04-22