Murata Electronics GCM32E5C3B153 15nF, 1.25kV 3225 MLCCs
Murata Electronics GCM32E5C3B153 15nF 3225 Multilayer Ceramic Capacitors (MLCCs) feature a capacitance of 15nF, a rated voltage of 1.25kV, and C0G characteristics. The Murata GCM32E5C3B153 comes in a compact 3.2mm x 2.5mm (1210) case and delivers highly efficient power conversion and stable performance under high-voltage conditions. These 3225 MLCCs are well-suited for onboard chargers (OBCs) in electric vehicles (EVs) and power supply circuits in high-performance consumer devices.
Features
- 15nF capacitance
- 1.25kV rated voltage
- C0G characteristics
- Low loss and stable capacitance
- Compact 3.2mm x 2.5mm (1210) size
- -55°C to +125°C operating temperature range
- ±1% to ±5% tolerance
Applications
- OBCs in EVs
- Power supply circuits in high-performance consumer devices
Yayınlandı: 2025-12-04
| Güncellenmiş: 2025-12-08