Murata Electronics GJM High-Frequency Ceramic Capacitors

Murata GJM High-Frequency Ceramic Capacitors are ultra-small capacitors for high-frequency applications in the 500MHz to 10GHz range. These products improve the high-frequency characteristics and contribute to a reduction of power consumption by the High Q and low ESR. The GJM capacitors are suitable for applications such as VCO and PA modules. The GJM capacitors are made with copper electrodes as a cost-effective solution for low ESR and power consumption due to the high Q (low loss) performance. Murata GJM High Q High-Frequency ceramic capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1pF to 33pF.

Features

  • Available in size 0201 and 0402
  • 6.3VDC to 100VDC
  • 0.1pF to 47pF capacitance range
  • Ultra-low ESR
  • Low power (<=5W)
  • Frequency range of 500MHz to 10GHz
    • High Q and Low ESR at VHF, UHF, and microwave frequencies
  • Tight tolerance available

Applications

  • Handheld and cellular
  • Bluetooth
  • VCO
  • WLAN
  • PA modules
  • Wireless modems
  • RKE
  • Wireless PDAs
  • Antenna tuning
  • GPS

GJM Chip Structure

Mechanical Drawing - Murata Electronics GJM High-Frequency Ceramic Capacitors

Videos

Yayınlandı: 2010-08-26 | Güncellenmiş: 2026-07-07