Murata IRH Encapsulated 150W Isolated DC-DC Converters
Murata IRH Encapsulated 150W Isolated DC-DC Converters are optimized for harsh environments in industrial/railway applications and offer regulated outputs in an industry-standard half-brick fully encased package. The IRH components deliver 5V, 12V, or 24Vout from an input voltage range of 57.6V to 160V with reinforced I/O galvanic I/O isolation rated at 3,000Vrms. The modules incorporate many features to protect the power module from fault conditions and also expensive end-use equipment. Protection features include input under-voltage lockout, output overvoltage protection, output current limit, short circuit (hiccup mode), and over-temperature shutdown. Available options include various pin lengths, pin functions, and baseplate cooling options.Features
- Encapsulated circuitry for optimal thermal/vibration performance
- Meets EN50155 requirements
- Industry-standard pinout options
- Five-sided metal shielding for improved EMI performance
- Fixed frequency operation simplifies input filter design
- No minimum load required
- Protections
- Hiccup output over current protection (OCP)
- Latch mode output over-voltage protection (OVP)
- Over-temperature protection (OTP)
- Safety
- Reinforced insulation
- 3000Vrms input to output isolation
- UL 60950-1, 2nd addition
- CAN/CSA-C22.2 No. 60950-1
- EN 60950-1
- RoHS compliant
- Tested to EN61373 for mechanical shock and vibration
- Meets EN60068 damp-heat and dry heat requirements
- Extensive reliability qualifications
Specifications
- 57.6VDC to 160VDC input range
- 110V nominal input voltage
- 5V to 24V output voltage
- 6.25A to 30A output current
- 151.5W maximum total power
- 61.0mm x 57.9mm x 12.7mm (2.4" x 2.28" x 0.5") in dimension
- Efficiency up to 91%
- 15VDC maximum on/off remote control
- Temperatures
- -40°C to +85°C operating
- -55°C to +125° storage
- +100°C maximum absolute baseplate temperature
- +125°C maximum semiconductor junction temperature
- Reinforced insulation
- 10MΩ minimum isolation resistance
- 500pF maximum isolation capacitance
- Pi internal filter
- 10A input fuse recommended
- 3A maximum short circuit current
- ±0.2% line regulation
- ±0.3% load regulation
- 100mV pk-pk maximum ripple and noise
- 200kHz switching frequency
Yayınlandı: 2021-03-23
| Güncellenmiş: 2023-09-13