Murata Electronics

Murata Manufacturing Co., Ltd. is a worldwide leader in the design, manufacture and sale of ceramic-based passive electronic components & solutions, communication modules and power supply modules. Murata is committed to the development of advanced electronic materials and leading edge, multi-functional, high-density modules. The company has employees and manufacturing facilities throughout the world.

Earthquake Notice
Notice Regarding the Aftermath of the Noto Peninsula Earthquake in 2024.Read More >>

Restriction of Weapons and Military End-Use

Öne Çıkan Ürünler Murata Electronics

MDH6045N Chip Inductors

MDH6045N Chip Inductors

Feature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.

NCM3 Isolated 3W 4:1 Input DC-DC Converters

NCM3 Isolated 3W 4:1 Input DC-DC Converters

9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range.

Type 2FP Multi-Radio Modules

Type 2FP Multi-Radio Modules

Compact and highly integrated multi-radio modules based on the NXP RW610 Wireless MCU.

IRS-D200ST00R1 Infrared Sensor

IRS-D200ST00R1 Infrared Sensor

Offers a small size, reflowable SMD design, and a digital output.