The GIGAFIL™ LFG Band Pass Filter offers a 50Ω nominal impedance, a center frequency of 6610MHz, and a 1W maximum power capacity. Murata Electronics GIGAFIL LFG Band Pass Filter has a voltage standing wave ratio (VSWR) rating of 2.0 and package dimensions of 4.5mm x 3.2mm.
Features
- 50Ω nominal impedance
- 6610MHz center frequency
- 1W maximum power capacity
- Surface-mount design
- -30°C to +85°C operating temperature range
- 3.7dB maximum insertion loss
- 2.0 VSWR rating
- 4.5mm x 3.2mm package dimensions
Dimensions
Yayınlandı: 2024-02-02
| Güncellenmiş: 2024-06-17