Murata LQH3NPN_JR Series Low DC Resistance Type Inductors
Murata LQH3NPN_JR Low DC Resistance (DCR) Type Inductors feature a 1.2mm maximum thickness and an inductance range of 0.68µH to 47µH. These fixed inductors offer a rated current of 570mA to 2860mA and are designed to be a magnetic shield structure. The modules provide lower DCR than Murata's LQH3NPN_J0 series. Typical applications for Murata LQH3NPN_JR Low DC Resistance Type Inductors include consumer, medical, and industrial equipment.Features
- Magnetic shield structure
- Lower DC resistance than the LQH3NPN_J0 series
- Compact package size
Applications
- Consumer equipment
- Medical equipment
- Industrial equipment
Specifications
- 1212 (3030) size code inch (mm)
- 0.68µH to 47µH nominal inductance range
- ±20% or ±30% inductance tolerance
- 0.032Ω to 1Ω (±20%) DCR range
- Dimensions
- 3mm ±0.02mm length
- 3mm ±0.02mm width
- 1.1mm ±0.1mm thickness
- 10MHz to 130MHz minimum self-resonant frequency range
- 570mA to 2,860mA rated current range
- Temperature ranges
- -40°C to +105°C ambient operating temperature, not including self-temperature rise
- -40°C to +125°C operating temperature, including self-temperature rise
- -40°C to +105°C storage
Dimensions
Yayınlandı: 2014-06-02
| Güncellenmiş: 2024-05-23