Murata Electronics LQW32FT_8H Chip Inductors

Murata Electronics LQW32FT_8H Chip Inductors are AEC-Q200 qualified inductors with 8000V (DC) to <12,000V (AD) maximum withstand voltage. These inductors feature a wide frequency band and a high inductance range with a tolerance of ±20%. The LQW32FT_8H chip inductors operate within the -40°C to 125°C temperature range. These chip inductors are ideal for use in automotive infotainment/comfort equipment and automotive powertrain/safety equipment.

Features

  • AEC-Q200 qualified
  • High inductance with ±20% inductance tolerance
  • Wide frequency band
  • 8000V (DC) to <12,000V (AD) maximum withstand voltage
  • -40°C to 125°C operating temperature range

Applications

  • Automotive infotainment/comfort equipment
  • Automotive powertrain/safety equipment

Dimensions Diagram

Mechanical Drawing - Murata Electronics LQW32FT_8H Chip Inductors
Yayınlandı: 2025-02-03 | Güncellenmiş: 2025-02-17