Murata Electronics LXTBKYSCNN-018 HF RFID Tag
Murata Electronics LXTBKYSCNN-018 HF RFID Tag features a small and robust design with dimensions of 6.4mm x 6.4mm x 1mm. The LXTBKYSCNN-018 is a miniature HF band RFID IC module and is compliant with ISO14443 TypeA /NFC Forum Type 2 standards. Murata Electronics LXTBKYSCNN-018 HF RFID Tag provides identification for consumer products, consumer equipment, industrial equipment, and medical equipment.Features
- Compact size
- Embedded antenna
- Can be used globally
- Robust package design
Applications
- Consumer products
- Consumer equipment
- Industrial equipment
- Medical equipment
Specifications
- Complies with ISO14443 TypeA /NFC Forum Type 2 standard
- 13.56MHz frequency band
- 2mm reading range
- 6.4mm x 6.4mm x 1mm dimensions
- RoHS compliant
Yayınlandı: 2023-11-09
| Güncellenmiş: 2023-12-11