Murata Power Solutions MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages provides optimal drive levels for ideal system efficiency and EMI performance. Murata Power Solutions MGJ DC-DC Converters are available in output power ranging from 1W to 6W.

Features

  • Ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits
  • Offers system efficiency and EMI performance
  • Short-circuit protection
  • Output power options include 1W, 2W, 3.6W, 4.5W, 4.74W, 4.8W, 5.27, and 6W
  • RoHS compliant

Applications

  • Uninterruptible power supplies (UPS)
  • Hybrid electric and electric vehicles (HEV/EV)
  • Motor/motion control
  • Power substations
  • Solar power
  • Wind power
  • X-ray machines
  • CT and MRI
  • Ultrasound machines
  • Defibrillators
  • Railways
  • Textile and rolling mills
  • Arc and tube welding
  • Drilling and milling
  • Industrial boilers and dryers
  • Robots

Videos

Yayınlandı: 2015-12-04 | Güncellenmiş: 2026-07-22