Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters

Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters feature a PMBus™ interface and are designed for radio frequency power amplifier (RFPA) applications. These 600W board-mount devices include an input range of 36VDC to 75VDC and an adjustable output voltage of 14V to 35V with efficiency achieving 96.5% at 48VIN full load. An integrated baseplate can be used to optimize the thermal performance in a closed box or air-cooled system application while offering input-to-output isolation of 2250VDC with a basic insulation system. Protections include input undervoltage, overcurrent, overtemperature, and short circuit. Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters are designed to enable hardware engineers the flexibility to meet demanding RFPA system design plans.

Features

  • Industry-standard quarter-brick package
  • Baseplate for cooling optimization
  • Input undervoltage, overcurrent, overtemperature, and short-circuit protection
  • PMBusTM 1.2 interface
  • Black-box-stored data
  • Power-good signal
  • Remote on/off control
  • RoHS compliant

Applications

  • RFPA
  • Consumer equipment
  • Industrial equipment
  • Base stations

Specifications

  • 36V to 75V input range (48V nominal)
  • 28V continuous output at 21.5A
  • 14V to 35V adjustable output voltage
  • Efficiency up to 96.5%
  • 2250VDC input/output isolation

Videos

Yayınlandı: 2023-09-01 | Güncellenmiş: 2026-07-07