Murata Electronics MRMS166R AMR Magnetic Sensor - Coming Soon

Murata Electronics MRMS166R AMR Magnetic Sensor is utilized for ultra-low current magnetic switching in compact, battery-powered electronic devices. Features include redesigned internal circuitry that enables an average current consumption of 20nA at 1.5V while operating within a 1.2V to 3.6V power supply range. The solid-state AMR technology replaces mechanical switches, providing reliable contactless detection, improving product durability, and simplifying sealed device designs. The MRMS166R blends the ultra-low standby current with a compact 1mm x 1mm x 0.4mm package, allowing efficient wake/sleep control and magnetic field detection in space-constrained applications. Murata Electronics MRMS166R AMR Magnetic Sensor is suitable for medical devices, wearable electronics, charging cases, robotics, and products that require dependable magnetic switching with minimal power consumption.

Features

  • Solid-state AMR magnetic switch for contactless operation
  • Redesigned internal circuitry for improved battery life
  • Latching functionality
  • Supports wake/sleep mode switching for low-power systems
  • Reliable operation for sealed and miniaturized designs

Applications

  • Medical
  • Robotics
  • Capsule endoscopes
  • Wearable devices
  • Home appliances
  • Smart locks
  • Window and door open/close detection
  • Battery-powered IoT devices

Specifications

  • 20nA average current consumption at 1.5V
  • 1.2V to 3.6V operating supply range
  • Supports 1.5V and 3V coin cell operation
  • 1mm x 1mm x 0.4mm dimensions
Yayınlandı: 2026-07-16 | Güncellenmiş: 2026-07-17