Murata Electronics MYMGK Evaluation Boards

Murata Electronics MYMGK Evaluation Boards are designed to test and evaluate the functions of the MYMGK series DC-DC converters. Depending on the model, the eval boards are suitable for MYMGK00x04, MYMGK00x06, MYMGK1R812, or MYMGK1R820 series converters. These MYMGK evaluation boards from Murata Electronics test and evaluate the DC-DC converters to ensure high performance for every application.

Features

  • Tests and evaluates MYMGK series DC-DC converters
  • 4.5V to 14V input voltage range
  • 700mV to 18V output voltage range
  • MYMGK converters
    • On/off control
    • Overcurrent protection
Yayınlandı: 2025-08-05 | Güncellenmiş: 2025-09-26