Murata Power Solutions MYTNC Evaluation Boards
Murata Power Solutions MYTNC Evaluation Boards are hardware platforms that evaluate the performance of the step-down DC-DC converter MYTNC series. These evaluation boards are ultra-thin, high-performance integrated power solutions that combine 4A or 6A DC-DC converters with components. These converters can be programmed via the I2C serial bus interface to configure certain system parameters, and even with their small size, they provide up to 90% efficiency. The MYTNC evaluation boards from Murata use a recommended PCB layout, minimizing output ripple and noise.Features
- Evaluates performance of MYTNC step-down DC-DC converters
- Ultra-thin design
- High performance
- Combines 4A or 6A DC-DC converters with components
- Integrated module provides up to 90%
- 10.5mm x 9.5mm x 2.1mm dimensions
- Uses recommended PCB layout, minimizing output ripple and noise
Evaluation Overview
Terminal Functions
Yayınlandı: 2025-08-05
| Güncellenmiş: 2025-09-26