Murata Electronics NCU AEC-Q200 NTC Thermistors
Murata Electronics NCU AEC-Q200 NTC Thermistors are designed for automotive applications and offer a wide operating temperature range of -55°C to +150°C. The thermistors feature high reliability and can be soldered onto a glass epoxy PCB. These NCU thermistors can be utilized for temperature sensors and temperature compensation. Murata Electronics NCU AEC-Q200 NTC Thermistors are suitable for automotive equipment and medical equipment of Class C classification.Features
- AEC-Q200 compliant
- High reliability
- -55°C to +150°C temperature range
Applications
- Car navigation systems
- Car audio systems
- Medical
Yayınlandı: 2025-10-23
| Güncellenmiş: 2025-10-30