Murata Power Solutions NMK 2W Single & Dual Output DC-DC Converters
Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters feature an industrial temperature range from -40°C to +85°C and a 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in industry-standard SIP packaging, the converters offer a power upgrade path from the 1W NMV Series. No heatsink is required with the NMK Series. Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters are UL 60950 recognized and RoHS Compliant.Features
- UL60950 recognized
- RoHS compliant
- Efficiency from 80%
- Power density 1.31W/cm3
- Wide temperature performance at full 2W load, –40°C to +85°C
- UL 94V-0 package material
- No heatsink required
- Industry-standard pinout
- 3kVDC isolation (1 minute) ‘Hi-Pot Test’
- 5V, 12V, 15V, and 24V inputs
- 5V, 9V, 12V, and 15V output
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- Pin compatible with MEV1, MEV3, and NMV series
Yayınlandı: 2009-03-11
| Güncellenmiş: 2025-07-08