Murata Power Solutions Okami OKI-78SR-E DC-DC Power Converters

Murata Power Solutions Okami OKI-78SR-E DC-DC Power Converters are encapsulated in a 0.47" x 0.69" (11.9mm x 17.6mm) vertical or horizontal package. These non-isolated switching regulator (SR) DC-DC power converters are designed for embedded applications. The fixed single-output converters offer both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for T0-220 package 78xx series linear regulators. Murata Okami OKI-78SR-E Series features short circuit current limit protection and is designed to meet all standards approvals, including RoHS 6 compliance.

Features

  • 7VIN to 36VIN (3.3VOUT and 5VOUT), 15VIN to 36VIN (12VOUT)
  • 3.3V or 4V fixed output at 1.5A, or 12V fixed output at 1A
  • Vertical SIP or horizontal mount
  • Small footprint
  • Encapsulated 0.47" x 0.69" (11.9mm x 17.6mm) package
  • High efficiency with no external components
  • "No heat sink" direct replacement for 3-terminal 78x-series linear regulators
  • Short-circuit protection
  • Outstanding thermal derating performance
  • UL/EN/IEC 60950-1, 2nd Edition safety approvals

Connection Diagram

Murata Power Solutions Okami OKI-78SR-E DC-DC Power Converters
Yayınlandı: 2018-02-05 | Güncellenmiş: 2023-02-24