Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters
Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters are ideal for powering high- and low-side gate drive circuits for IGBT/SiC and MOSFET devices in bridge circuits. A variety of asymmetric output voltages provides optimum drive levels for ideal system efficiency. All three MGJ2 series are characterized by high isolation requirements typically seen in bridge circuits used in motor drives and inverters. The MGJ2 industrial-grade temperature rating and construction provide reliability and a long service life. Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters are available in a surface-mount or SIP package style.Features
- MGJ2 SIP series
- Optimized bipolar output voltages for IGBT and MOSFET gate drives
- SIP package style
- Reinforced insulation to UL 60950 recognized
- ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs recognised
- 5.2kVDC isolation test voltage hipot test
- Ultra-low coupling capacitance
- 5V, 12V, 15V, and 24V inputs
- +15V/-3V, +15V/-5V, +15V/-8.7V, +15V/-15V, +17V/-9V, +18V/-2.5V, +20V/-3.5V, and +20V/-5V outputs
- Operation to +100°C
- 2.4kVDC continuous barrier withstand voltage
- MGJ2B SIP series
- Optimized bipolar output voltages for IGBT/SiC and MOSFET gate drives
- SIP package style
- Reinforced insulation to UL 62368-1 recognized
- ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs recognition pending
- 5.4kVDC isolation test voltage hipot test
- Ultra-low isolation capacitance
- 5V, 12V, 15V, and 24V inputs
- +15V/-3V, +15V/-5V, +15V/-8.7V, +15V/-15V, +17V/-9V, +18V/-2.5V, +18V/-5V3, +20V/-3.5V, and +20V/-5V outputs
- Operation to +105°C
- 2.4kVDC continuous barrier withstand voltage
- MGJ2 SMT series
- Optimized bipolar output voltages for IGBT/SiC and MOSFET gate drives
- Surface-mount package style
- Patent protected
- Reinforced insulation to UL 62368, recognition pending
- ANSI/AAMI ES60601-1, recognition pending
- 5.7kVDC isolation test voltage hipot test
- Ultra-low isolation capacitance
- 5V, 12V, and 15V inputs
- +15V/-9V, +15V/-5V, and +20V/-5V outputs
- Operation up to +100°C (with derating)
- Short-circuit protection
- 2.5kV continuous barrier withstand voltage
- All series
- Characterized CMTI >200kV/µS
- Characterized partial discharge performance
Applications
- Industrial equipment
- Motor drives/motion control
- Uninterruptible power supplies (UPS)
- Inverters (solar, wind, etc.)
- High-power AC-DC PSUs
- EVs/HEVs
- Arc welding equipment
- CNC machines (milling, drilling, etc.)
- Robotics
- High-power industrial (induction heaters)
- Medical equipment
- Imaging (X-ray, CT, MRI)
- Ultrasound
- Defibrillators
Yayınlandı: 2014-05-05
| Güncellenmiş: 2023-09-01