Murata Power Solutions NCS1 1W Isolated Single-Output DC/DC Converters
Murata Power Solutions NCS1 1W Isolated Single-Output DC/DC Converters offers a single output voltage in the 4.5 to 18V and 9 to 36V input voltage ranges. The NCS1 is housed in an industry-standard package with a standard pin-out. The devices operate in a temperature range of -40°C to +105°C with a 1kVD isolation "Hi-Pot Test" and up to 83% efficiency. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.Features
- UL 60950 recognized
- 4:1 wide input voltage range
- -40°C to +105°C operating temperature range
- 1kVDC isolation
- 3.3V, 5V, and 12V outputs
- No electrolytic capacitors
- Continuous short circuit protection
- RoHS compliant
Applications
- Telecommunications
- Battery-powered systems
- Process control
- Distributed power systems
Mechanical Dimensions
Yayınlandı: 2014-04-03
| Güncellenmiş: 2022-03-11