Murata Power Solutions CRR1 Isolated 1W Single-Output DC/DC Converter

Murata Power Solutions CRR1 DC/DC Converter is an isolated 1W single-output DC/DC converter with low noise output in an industry-standard pinout. This device offers a wide temperature performance of -40°C to +85°C at a full 1W load. The CRR1 is ideal for providing single-rail supplies on primarily digital boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise. Murata Power Solutions CRR1 DC/DC Converter is UL 60950 recognized and features UL 94V-0 package material.

Features

  • UL 60950 recognized
  • -40°C to +85°C temperature range at full 1W load
  • UL 94V-0 package material
  • Industry-standard pinout
  • 1kVDC isolation hipot test
  • 5V input
  • 5V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors

Applications

  • Single-rail supplies on digital boards
Yayınlandı: 2016-07-15 | Güncellenmiş: 2022-03-11