Murata Power Solutions IRQ 100W Quarter-Brick DC-DC Converters
Murata Power Solutions IRQ 100W Isolated DC-DC converters operate in harsh environments and offer regulated outputs in an industry-standard quarter-brick fully encapsulated package. Murata Power Solutions IRQ DC-DC converters deliver a 5V, 12V, or 24V output and feature a DC input range of 57.6 to 160VDC. The series provides synchronous-rectifier topology and fixed frequency operations for high efficiency. Typical applications include industrial, railway, and transportation.Features
- 100W power
- 5, 12, or 24V output
- 57.6-160VDC input range
- Encapsulated circuitry for optimal thermal/vibration performance
- ±0.3% from no load to full load regulation
- High efficiency
- 110ºC maximum baseplate operating temperature, full load
- Over-current and over-temperature protection
- Synchronous rectifier topology
- Stable no-load operation
- Supports pre-bias startup
- Safety
- Reinforced insulation
- 3000VDC input to output isolation
- EN 50155
- UL 60950-1 (Pending)
- CAN/CSA-C22.2 No. 60950-1 (pending)
- EN 60950-1
- RoHS compliant
Applications
- Industrial
- Railway
- Transportation
Videos
Yayınlandı: 2017-04-05
| Güncellenmiş: 2023-09-13