Murata Safety Standard Capacitors

Murata Safety Standard Capacitors offer a variety of IEC 60384-14 Y1 class safety-certified ceramic capacitor for low-profile power supplies. These Murata capacitors are ideal for all AC-DC switching power supplies where a low profile is sought for compact AV equipment, LED illumination, or 1U rack-mounted equipment.

Specifications

  • -40°C to +125°C usage temperature range
  • Rated voltage
    • Y1: AC300VRMS or AC250VRMS
    • X1: AC440VRMS
  • 10pF-1500pF capacitance
  • Certification standards
    • UL (UL 60384-14)
    • ENEC (EN 60384-14)
    • CQC  (IEC 60384-14)
    • KTC (KC 60384-14)
Yayınlandı: 2017-08-02 | Güncellenmiş: 2025-11-12