Murata Power Solutions SPM15 Single Output Isolated DC-DC Converters

Murata Power Solutions SPM15 Single Output Isolated DC-DC Converters use industrial potted module technology to provide a full 15W output in one square inch of board area. These converters measure 25.4mm2 x 10.41mm (12" x 0.41") and have a wide input voltage range of 9VDC to 36VDC and 18VDC to 75VDC. Other features include through-hole mounting, positive or negative logic (remote on/off), voltage isolation (basic insulation) from input to output of up to 1600V. With an operating temperature range of -40°C to +85°C, the modules also deliver full output power to +70°C with no airflow. These converters are ideal for applications that do not require any heat sinking or forced air cooling. 

Murata Power Solutions SPM15 DC-DC converters are ideal for industrial applications, including transportation, medical systems, electronic test equipment, and industrial processing equipment. They are also well suited for industrial applications where power modules must meet rugged environmental requirements, high power density, and where isolated output voltages are required.

Features

  • 9VDC to 36VDC and 18VDC to 75VDC wide input voltage ranges
  • Measures 25.4mm2 x 10.41mm (1"2 x 0.41")
  • Adjustable Vout (±10%)
  • 1600V I/O isolation
  • High efficiency
  • Low output ripple and noise
  • Strong thermal derating characteristics
  • -40°C to +85°C operating temperature range
  • Positive or negative logic (remote on/off)
  • Monotonic startup into pre-bias output conditions
  • Continuous short circuit protection
  • Overtemperature and overvoltage protection
  • Packaged in a five-sided EMI shielding metal package with a non-conductive base
  • Certified to UL 60950-1, CAN/CSA-C22.2 No. 60950-1, IEC60950-1, safety approvals, 2nd edition, with AM1

Applications

  • Industrial applications where power modules must meet rugged environmental requirements, high power density, and where isolated output voltages are required
  • Transportation
  • Medical systems
  • Electronic test equipment
  • Industrial processing equipment

Connection Diagram

Murata Power Solutions SPM15 Single Output Isolated DC-DC Converters
Yayınlandı: 2014-01-14 | Güncellenmiş: 2025-12-12