Murata SprIoT 6UL Android Things™ System-On-Module

Murata SprIoT 6UL Android Things™ System-On-Module

Murata SprIoT 6UL Wi-Fi/BT/BLE Android Things™ Compatible System-On-Module (SOM) has a high-performance NXP i.MX6 UL (ARM Cortex-A7) processor, with 512MB RAM and 4GB flash. Together with 2.4GHz Wi-Fi 802.11 b/g/n, and Bluetooth® v4.1, the SOM integrates RF front end, PMIC, on-board antenna, and clock, to form a Bluetooth® combo solution.

The SprIoT 6UL is developed to support Google Android Things™ software platform or Linux based solution. The SprIoT 6UL combined with Google Android Things™, reduces time-to-market, and provides high-performance with rich interfaces, simplifying the design effort for IoT devices. The SOM has a variety of IoT applications including sensor network, audio, video, device control, medical/healthcare, and M2M.

Features
  • 2.4GHz Wi-Fi + Bluetooth System On Module
  • Cypress (CYW4343W) Chipset
  • Compatible with Google Android Things™
  • NXP i.MX6 UltraLite (ARM Cortex-A7) with 512MB RAM and 4GB Flash Platform
  • Robust 2.4GHz Wi-Fi 802.11 b/g/n and Bluetooth® v4.1
  • I/O Interface ADC, CAN, CSI, Ethernet, GPIO, I2C, I2S, JTAG, LCD, PWM, SPI, UART, USB (host and OTG)
  • Design friendly Board-to-Board connectors
  • FCC/IC (plan) On-board Antenna with regulatory certificate
  • RF Conn/Antenna U.FL Connector and Chip Antenna
  • System Clock Internal X'tal
  • Operating Temperature 0°C to 70°C

  • Board to Board Connect Mounting Type
  • Camera/Video Input
  • LCD display output
  • Dimensions 40 x 40 x 5.5mm
  • 5V Supply Voltage (Vdc)
  • +17dBm @ 11Mbps in (b) Mode Wi-Fi Transmit Power
  • -89dBm @ 11Mbps Wi-Fi Receiver Sensitivity
  • WLAN Max 65Mbps @ 11n Data Rate
  • FCC/IC (plan) Certification
  • ETSI Certified

Applications
  • Sensor Network
  • Audio
  • Video
  • Device Control
  • Medical/Healthcare
  • M2M

SprIoT 6UL Diagram
SprIoT 6UL Diagram
eNews
  • Murata
Yayınlandı: 2017-08-17 | Güncellenmiş: 2017-08-17