Murata Electronics Type 1XK Wi-Fi®+BLUETOOTH® Module

Murata Electronics Type 1XK Wi-Fi®+BLUETOOTH® Module is a small, high-performance module based on the NXP IW416 combo chipset. This module offers Wi-Fi 802.11a/b/g/n, Bluetooth 5.2 BR/EDR/LE, with up to 150Mbps PHY data rate on Wi-Fi, and a 3Mbps PHY data rate on Bluetooth. The WLAN section supports SDIO 3.0 interface, and the Bluetooth section supports a high-speed 4-wire UART interface and PCM for audio data. The Type 1XK module is available in small form factor packages and is used in applications such as IoT, handheld wireless systems, and gateway.

Features

  • NXP IW416 chipset
  • Compliant with IEEE802.11a/b/g/n, SISO
  • Supports standard SDIO3.0 interface for WLAN
  • UART/SDIO3.0 interfaces support for BLUETOOTH®
  • External antenna
  • RoHS compliant
  • Network topology
    • UniFi Access Point (UAP)
    • Station (STA) dual-mode
  • Modulation
    • Direct-Sequence Spread Spectrum (DSSS)
    • Complimentary Code Keying (CCK)
    • Orthogonal Frequency Division Multiplexing (OFDM)

Specifications

  • 2.7V to 5.5V supply voltage range
  • -40°C to 85°C operating temperature range
  • 9.1mm x 8.3mm x 1.3mm dimensions
  • 2.4GHz and 5GHz frequency

Block Diagram

Block Diagram - Murata Electronics Type 1XK Wi-Fi®+BLUETOOTH® Module

Videos

Yayınlandı: 2021-08-16 | Güncellenmiş: 2026-04-13