Murata Type 1YN Wi-Fi®+BLUETOOTH® Module
Murata Electronics Type 1YN Wi-Fi®+BLUETOOTH® Module is based on Infineon CYW43439 combo chipset. The CYW43439 supplies Wi-Fi 802.11b/g/n + Bluetooth 5.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The WLAN section supports the SDIO v2.0 interface, and the Bluetooth section maintains the high-speed 4-wire UART interface and PCM for audio data. The CYW43439 facilitates a highly sophisticated enhanced collaborative coexistence of hardware mechanisms and algorithms, ensuring that WLAN and Bluetooth collaboration is optimized for maximum performance.The Murata 1YN high-performance module is packaged in a small shielded form factor that enables integration into size- and power-sensitive applications.
Features
- 2.4GHz Wi-Fi + Bluetooth module
- AP and STA dual-mode network topology
- Infineon (CYW43439) chipset
- No processor
- DSSS /CCK / OFDM Modulation
- FCC/IC “reference” certified
Applications
- Industrial IoT
- Smart home
- Sensor network
- Gateway
Additional Resources
Block Diagram
Yayınlandı: 2022-10-04
| Güncellenmiş: 2022-11-14