Murata Electronics Type 2DT Evaluation Kit
Murata Electronics Type 2DT Evaluation Kit (LBAA0XV2DT-158EVK) allows module testing and software development for the Type 2DT-158 Compact LoRa® Edge™ Module. The Type 2DT-158 module offers ultra-low power design for extended battery life, superior sensitivity, and high flexibility to build low-cost Internet of Things (IoT) tracking devices for indoor and outdoor environments. The evaluation kit includes a pin header for easy connection to a host MCU platform and all needed antennas.Features
- Type 2DT module (includes Semtech LR1110)
- Sub-GHz LoRa and (G)FSK modulation
- Long-range FHSS modulator
- Multi-constellation GNSS scanner
- Passive Wi-Fi AP MAC address scanner
- LoRa Cloud Geolocation capabilities
- Drop-in replacement to Semtech LR1110 Mbed™ Shield
- Arduino interface
- Kit includes all antennas
- Switch for power supply selection
- 860MHz to 930MHz LoRa frequency range
- 1.8V to 3.6V supply voltage range
- 89mm x 58mm dimensions
Applications
- Asset location
- Asset recovery
- Traceability
- Supply chain
- Logistics
- Cold chain monitoring
- Inventory management
- Loss and theft prevention
Kit Contents
- Type 2DT EVK
- Quick-start guide
- Support site access guide
- LoRa antenna
- GNSS antenna
- Wi-Fi antenna
Required Equipment
- Host MCU board
- Windows® OS (XP, 7, 8, 10)
- LoRa gateway connected to LoRa network server
Videos
Resources
Yayınlandı: 2024-06-12
| Güncellenmiş: 2025-07-15