Murata Electronics Type 2GT Multi-Band LoRa® Connectivity Module
Murata Electronics Type 2GT Multi-Band LoRa® Connectivity Module supports LoRa and Long Range - Frequency Hopping Spread Spectrum (LR-FHSS) communication over sub-GHz and 2.4GHz ISM bands as well as satellite S-band connectivity. Murata has already obtained radio law certification for major regions. The Type 2GT module offers 9.98mm x 8.70mm x 1.74mm dimensions in an ultra-low power design for superior sensitivity and long battery life. The module is based on Semtech’s third-generation LoRa Connect™ LR1121 transceiver. It features a temperature-compensated crystal oscillator (TCXO), a second crystal, a matching network, an RF switch, and multiple communication interfaces. Murata Type 2GT Multi-Band LoRa Connectivity Module operates over a -40°C to +85°C temperature range and is ideal for the Internet of Things (IoT) applications, including sensors, building automation, asset tracking, and smart cities, meters, and homes.Features
- Highly integrated module reduces end device footprint and PCB layer
- Easy and low-power long-range into worldwide 2.4GHz band
- Enables simple RF design with minimum additional components required
- Single SKU for LoRa terrestrial ISM band and satellite S-band
- Low power consumption
- Easily portable to various MCUs for simple integration into existing and new product designs
- Cost- and power-optimized solution
- RF certification can be reused for end-product certification
- RoHS compliant
Applications
- IoT
- Smart home
- Agricultural sensors
- Building automation
- Smart cities
- Asset tracking
- Retail store sensors
- Smart meters
- Environmental sensors
Specifications
- LBAA0XV2GT-001 product name
- Semtech LR1121 LoRa transceiver
- LoRa frequency
- 860MHz to 930MHz
- 2.4GHz ISM
- 2.1GHz satellite S-band
- TCXO for maximum frequency accuracy
- SPI and GPIO communication interfaces
- FCC, IC, CE, and TELEC regulatory certification
- LGA package
- 9.98mm x 8.70mm x 1.74mm maximum dimensions
- -40°C to +85°C operating temperature range
Block Diagram
Yayınlandı: 2024-04-09
| Güncellenmiş: 2024-04-09