Murata Electronics LBWA0ZZ2HK Type 2HK Wi-Fi™ HaLow™ 11ah Modules
Murata Electronics LBWA0ZZ2HK Type 2HK Wi-Fi™ HaLow™ 11ah Modules are advanced long-range Sub-1GHz Wi-Fi HaLow system-on-modules based on the NEWRACOM NRC7394 chipset. Murata Type 2HK Modules support Wi-Fi 802.11ah SISO and are designed to meet the connectivity needs of the Internet of Things (IoT). With its exceptional range (2km) and low power consumption, Type 2HK is ideal for enabling a wide range of IoT applications, including smart homes, smart accessories, access control, and building automation.Features
- Module
- Sub-1GHz (902MHz to 928MHz) Wi-Fi HaLow 11ah module
- NEWRACOM NRC7394 chipset
- Arm Cortex®-M3 processor
- FCC/ISED "Reference" certified
- High-performance capabilities for IoT
- Up to +23dBm high power output
- Over 2km communication range
- 1MHz/2MHz/4MHz bandwidth
- Up to 15Mbps PHY data rate
Applications
- High-power smart IoT
- Smart homes
- Smart accessories
- Business and industrial
- Access control
- Building automation
Block Diagram
Yayınlandı: 2025-02-17
| Güncellenmiş: 2025-02-20