Murata Electronics LBWA0ZZ2HL Type 2HL Wi-Fi™ HaLow™ 11ah Module - Coming Soon
Murata Electronics LBWA0ZZ2HL Type 2HL Wi-Fi™ HaLow™ 11ah Modules are designed for battery-powered IoT devices that prioritize low power consumption without sacrificing long-range wireless connectivity. Based on the NEWRACOM NRC7394 chipset, the Type 2HL module operates across the Sub-1GHz 750–950 MHz frequency band to provide communication distances exceeding 1km. An integrated Arm® Cortex®-M3 processor supports standalone operation with freeRTOS or hosted Linux-based systems. Typical applications include smart home, industrial automation, healthcare, agriculture, and other connected IoT.
Features
- Wi-Fi™ HaLow (IEEE 802.11ah) connectivity
- Ultra-low power operation for battery-powered IoT devices
- Sub-1GHz 750MHz to 950MHz frequency support
- Long-range wireless communication exceeding 1km
- Up to +16dBm output power
- Up to 15Mbps PHY data rate with 1MHz, 2Mhz, and 4MHz bandwidth support
- NEWRACOM NRC7394 chipset with embedded Arm® Cortex®-M3 processor
- Standalone operation with freeRTOS or hosted Linux systems
- SPI, UART, I²C, 10-bit ADC, and GPIO multiple peripheral interfaces
- 40°C to +85°C operating temperature range
- FCC, ISED, and MIC certified
- Compact 19mm x 13.9mm x 2.42mm surface-mount module
Applications
- Home appliances
- Home automation
- Healthcare
- Wearables
- Security cameras
- Agriculture
- Building automation
- Industrial automation
- Drones and robotics
- Smart city infrastructure
- Access control
Block Diagram
Yayınlandı: 2025-02-17
| Güncellenmiş: 2026-07-14