Murata Type 2XS Wi-Fi® + BLUETOOTH® Modules
Murata Type 2XS Wi-Fi® + BLUETOOTH® Modules are small, high-performance modules based on the NXP 88W9098 chipset. The 88W9098 chipset supports Wi-Fi 802.11a/b/g/n/ac/ax 2x2 MIMO + BLUETOOTH 5.3 BR/EDR/LE 2MPHY. Murata Type 2XS Wi-Fi + BLUETOOTH Modules are 2.5GHz and 5GHz modules with a data rate of up to 1200Mbps PHY on Wi-Fi and 3Mbps PHY data rate on BLUETOOTH. 2XS includes an embedded reference clock with PCIe/SDIO and UART interfaces. Applications for these Wi-Fi + BLUETOOTH modules include the Internet of Things (IoT), handheld wireless systems, gateways, video streaming solutions, and more.Features
- Small, high-performance module based on NXP 88W9098 combo chipset
- Chipset supports Wi-Fi 802.11a/b/g/n/ac/ax 2x2 MIMO + BLUETOOTH 5.3 BR/EDR/LE 2MPHY
- Data rate
- Up to 1200Mbps PHY data rate on Wi-Fi
- 3Mbps PHY data rate on BLUETOOTH
- 2.4GHz and 5GHz frequency range
- Reference clock embedded
- FCC/IC reference certified
- 19.1mm (typical) x 16.5mm (typical) x 2.1mm (maximum) dimensions
- Host interface
- PCIe/SDIO (WLAN)
- UART (BLUETOOTH)
- Moisture Sensitivity Level (MSL) 3
Applications
- IoT
- Handheld wireless systems
- Gateways
- Video streaming solutions
Block Diagram
Yayınlandı: 2022-10-18
| Güncellenmiş: 2023-03-31