Murata Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ)
Murata Type 2BZ Wi-Fi® + BLUETOOTH® Module (LBEE5XV2BZ) supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO + Bluetooth 5.2 BR/EDR/LE, up to an 866Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data, while the WLAN section supports the SDIO v3.0 interface. This small, high-performance module is based on the Infineon CYW54590 combo chipset, which ensures the WLAN and Bluetooth collaboration is optimized for maximum performance. Murata Type 2BZ Wi-Fi + BLUETOOTH Module comes in a surface-mount package with an 11.4mm x 8.9mm footprint and 1.4mm maximum height. This small form factor is ideal for size- and power-sensitive applications such as the Internet of Things (IoT), handheld wireless systems, gateways, and more. The module is also suitable for industrial applications with an operating temperature of up to +85C.Features
- 2.4GHz/5GHz Wi-Fi + Bluetooth module
- Infineon CYW54590 chipset
- Compliant with IEEE802.11a/b/g/n/ac, 5G MIMO
- Compliant with Bluetooth specification v5.2
- Supports standard SDIO Interface for WLAN
- Interface support for Bluetooth is host controller interface (HCI)
- Surface-mount type
- 11.4mm x 8.9mm footprint with 1.4mm maximum height
- -40°C to +85°C operating temperature range
- Moisture sensitivity level (MSL) 3
- RoHS compliant
Applications
- IoT and Industrial IoT
- Handheld wireless systems
- Smart homes
- Audio / video / voice
- Gateways
Videos
Block Diagram
Additional Resources
Yayınlandı: 2022-11-14
| Güncellenmiş: 2023-09-20