Murata Electronics Type 2HK Long-Range Wi-Fi™ HaLow™ Module - Coming Soon

Murata Electronics Type 2HK Long-Range Wi-Fi™ HaLow™ Module is designed for Internet of Things (IoT) applications that require maximum wireless coverage and reliable long-range connectivity. These modules are built on the NEWRACOM NRC7394 chipset, which operates in the Sub-1GHz 902MHz to 928MHz band. The Type 2HK HaLow module features an integrated power amplifier delivering up to +23dBm of output power for communication distances exceeding 2km. This module includes an embedded Arm® Cortex®-M3 processor that supports standalone operation with freeRTOS or as a hosted Linux-based system. The Type 2HK is ideal for enabling a wide range of IoT applications, including smart homes, smart accessories, access control, and building automation.

Features

  • Wi-Fi™ HaLow (IEEE 802.11ah) connectivity in the Sub-1GHz 902Mhz to 928MHz band
  • Long-range wireless communication exceeding 2km
  • Ultra-low power operation for battery-powered IoT devices
  • Output power up to +23dBm with integrated power amplifiers
  • Up to 15Mbps PHY data rate with support for 1MHz, 2MHz, and 4MHz bandwidths
  • NEWRACOM NRC7394 chipset with embedded Arm® Cortex-M3 processor
  • -40°C to +85°C operating temperature range
  • Standalone operation with freeRTOS or hosted operation with Linux systems
  • Multiple peripheral interfaces, including SPI, UART, I2C, 10-bit ADC, and GPIO
  • FCC and ISED certified, with an ETSI test report available
  • Compact 19mm x 13.9mm x 2.42mm surface-mount module

Applications

  • Home appliances
  • Home automation
  • Healthcare
  • Wearables
  • Security camera
  • Enterprise applications
  • Agriculture
  • Building automation
  • Industrial automation
  • Drones and robotics
  • Smart city
  • Access control

Block Diagram

Block Diagram - Murata Electronics Type 2HK Long-Range Wi-Fi™ HaLow™ Module
Yayınlandı: 2025-02-17 | Güncellenmiş: 2026-07-09