Murata Electronics LX MAGICSTRAP® UHF Band RFID Modules

Murata LX MAGICSTRAP® UHF Band RFID Modules provide an ideal solution for product traceability when mounted on a printed circuit board. These Murata UHF RFID modules use the board traces as an antenna for the transponder. Once the RFID module is mounted, information can be stored and retrieved on MAGICSTRAP devices using any EPCglobal Gen2 / ISO 18000-6C compatible UHF reader/writer. The UHF devices are ideal for use in telecom, automotive, and computer applications, as well as other designs in which an onboard RFID transponder is needed.

Features

  • Impedance transformation function for more accurate matching with various antenna designs
  • 4 different variants available, which allow perfect matching to antenna impedance
  • Both conductive material and non-conductive material can be used for connection to the antenna
  • 100% green material for RoHS compliance

Applications

  • Telecom equipment
  • Automotive
  • Industrial
  • Computer / Servers
  • EMS / Contract
  • Small Product Management
  • Electronic Device Management
  • Garment Management

UHF Lineup

Chart - Murata Electronics LX MAGICSTRAP® UHF Band RFID Modules

Videos

Block Diagram

Block Diagram - Murata Electronics LX MAGICSTRAP® UHF Band RFID Modules
Yayınlandı: 2012-07-24 | Güncellenmiş: 2025-07-21