Murata Power Solutions UQQ Isolated DC/DC Converters

Murata Power Solutions UQQ Series DC/DC Converters are 4:1 wide input, quarter-brick DC/DC converters that supply up to 100W usable power. Universal input voltages range from 9-36V to 18-75V. Five fixed output voltages from 3.3V/25A to 24V/4A. An optional baseplate keeps the package below 0.5" and provides more usable power in applications with little or no airflow. The converters offer basic grade input-to-output insulation with up to 2250V. The UQQ Series provides enhanced flexibility for industrial, mobile, medical, and telecom applications.

Features

  • Standard quarter-brick package/pinout in through-hole version
  • Cost-effective design
  • Low profile, 0.43" (10.92mm)
  • 9V to 36V or 18 to 75V wide-range inputs
  • 4A to 25A output current
  • 3.3V, 5V, 12V, 15V, or 24V output voltages
  • Interleaved synchronous-rectifier topology
  • Ultra-high efficiency
  • Outstanding thermal performance
  • On/off control, trim and sense functions
  • Fully isolated, up to 2250VDC (48 Vin)
  • Output overvoltage protection
  • Fully I/O protected; thermal shutdown
  • Certified to UL/EN/IEC 60950-1, 2nd Edition safety approvals
  • RoHS hazardous substance compliant
Yayınlandı: 2008-02-21 | Güncellenmiş: 2025-07-25