Murata Power Solutions UWE 240W Digital DC-DC Power Converter
Murata Power Solutions UWE 240W Digital DC-DC Power Converter offers a single 12VDC output and PMBus® digital communication capability. This converter supports a comprehensive command list, allowing the system/host to configure control and monitor status. Additional features include robust hardware construction that protects the converter from overvoltage, overtemperature, and overload conditions across a wide temperature range. Murata Power Solutions UWE 240W Digital DC-DC Power Converter provides efficiency up to 95.5%, 18VDC to 60VDC operating input voltage range, and a -40°C to +85°C operating temperature range.Features
- Low output ripple and noise
- Overvoltage protection
- Overtemperature protection
- Overload protection
- Remote on/off
- Integrated baseplate for thermal performance
- PMBus digital communication capability
Specifications
- 240W total output power
- 18VDC to 60VDC input voltage range
- Single 12VDC output
- 10.8V to 12.6V adjustable output voltage
- 20A maximum output current rating
- Up to 95.5% efficiency
- Industry-standard 1/8 brick package
- 30A external input fuse
- 10mΩ insolation resistance
- 2250VDC isolation (I/O)
- -40°C to +85°C operating temperature range
Baseplate Details
Yayınlandı: 2025-09-22
| Güncellenmiş: 2025-10-21