Murata UWS-Q12 Isolated DC-DC Converters
Murata UWS-Q12 Isolated DC-DC Converters offer a 2A to 15A current range, 24VDC maximum voltage rating, and up to 91% efficiency. The UWS-Q12 series has a small, open-frame package while retaining a high power output and full 2250VDC I/O isolation rating. Self-protection features on UWS-Q12 Converters avoid both converter and external circuit hazards. Murata UWS-Q12 Isolated DC-DC Converters have a small footprint design, ideal for high-current applications.Features
- Industry-standard DOSA sixteenth-brick format and pinout
- Small footprint
- Pre-bias start-up protection
- Overvoltage and overcurrent protection
- Tight line/load regulation
- Positive or negative logic on/off control
- Designed and tested to meet IPC9592, RevB
- Stable no-load operation with no required external components
- Certified to UL60950-1, 2nd edition, EN60950-1 safety approvals
- RoHS compliant
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Industrial computing
- Battery systems
- Rail applications
- Industrial controls
Specifications
- Up to 91% efficiency
- 9VDC to 36VDC input voltage
- 3.3VDC to 24VDC output voltage
- 2A to 15A output current
- Up to 54W total output power
- 1.30" x 0.90" x 0.36" open-frame package
- -40°C to +85°C operating temperature range
- 2250VDC, input-to-output isolation
Mechanical Specifications
Yayınlandı: 2019-08-26
| Güncellenmiş: 2023-11-29