Murata High-Frequency XBAR Filter
Murata High-Frequency XBAR Filter enables the extraction of desired signals while achieving low insertion loss and high attenuation, making it ideal for wireless applications, including wireless local-area network (WLAN), 5G, Wi-Fi® 6E, Wi-Fi 7, and emerging 6G technologies. This module was developed by combining Murata's proprietary surface acoustic wave (SAW) filter knowledge with XBAR technology from Murata's subsidiary, Resonant Inc. The module prevents out-of-band interference and maximizes system battery performance while meeting space limitations. The XBAR structure itself excites bulk acoustic waves via comb-shaped electrodes and a piezoelectric single-crystal thin film, delivering performance beyond the reach of conventional filter structures. Murata High-Frequency XBAR Filter effectively removes high-frequency interference, even in bands above 3GHz. This achievement provides improved performance and clearer signal detection, resulting in high-capacity, high-speed wireless communication for a variety of devices.Features
- High-frequency filter using XBAR technology
- Combines Murata's proprietary SAW filter knowledge with XBAR technology
- Excites bulk acoustic waves using comb-shaped electrodes and piezoelectric single-crystal thin film
- Enables performance beyond the reach of conventional filter structures
- Enables extraction of desired signals while achieving low insertion loss and high attenuation
- Prevents out-of-band interference
- Maximizes system battery performance
- Meets strict space limitations
- Effectively removes high-frequency interference, even in bands above 3GHz
- Clearer signal detection and better performance contribute to high-speed, high-capacity, and high-quality wireless communication
Applications
- Communication gateways
- Smartphones
- Wearables
- Notebook PCs
- Devices with embedded wireless functionality
Applications
- Typical attenuation figures
- 11dB at 4800MHz to 5000MHz
- 28dB at 3300MHz to 4800MHz
- 27dB at 7737MHz to 8237MHz
- 26dB at 10300MHz to 14250MHz
- 5150MHz to 7125MHz passband
- 2.2dB typical insertion loss
- 17dB typical return loss
Yayınlandı: 2025-07-09
| Güncellenmiş: 2025-07-10