Murata Electronics ZPA Barometric Pressure Sensor

Murata Electronics ZPA Barometric Pressure Sensor offers a 300hPa to 1100hPa range, 1.3μA current consumption, and 1.7V to 3.6V supply voltage range. This sensor features an SPI/I2C interface, 24-bit pressure data output data bit, and relative accuracy of ±0.020hPa. Murata Electronics ZPA Barometric Pressure Sensor is suitable for smartphones, cellular phones, and notebook PCs.

Applications

  • Smartphones
  • Cellular phones
  • Notebook PCs

Specifications

  • 300hPa to 1100hPa range
  • 1.3μA current consumption
  • 0.006hPrms pressure RMS noise
  • ±0.020hPa relative accuracy
  • ±0.40hPa absolute accuracy
  • 1.7V to 3.6V supply voltage range
  • SPI/I2C interface
  • 24-bit pressure data output
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Murata Electronics ZPA Barometric Pressure Sensor
Yayınlandı: 2023-07-20 | Güncellenmiş: 2023-07-31